
PMA5-123-3W+ | |
|---|---|
DigiKey Part Number | 3157-PMA5-123-3W+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA5-123-3W+ |
Description | SMT MMIC, HPA, 8 TO 12 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Mini-Circuits | Voltage - Supply 6V ~ 8V |
Packaging Tape & Reel (TR) | Current - Supply 1.25A |
Part Status Active | Test Frequency 9GHz |
Frequency 8GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 35.2dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 28.7dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 6.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 814,39270 Kč | 81 439,27 Kč |
| 200 | 780,33820 Kč | 156 067,64 Kč |
| Unit Price without VAT: | 814,39270 Kč |
|---|---|
| Unit Price with VAT: | 985,41517 Kč |



