
PMA3-5123+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-5123+TR-ND - Tape & Reel (TR) 3157-PMA3-5123+CT-ND - Cut Tape (CT) 3157-PMA3-5123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-5123+ |
Description | SMT LNA, 5.5-12.5 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.5GHz ~ 12.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA3-5123+ Models |
Category | RF Type Radar |
Manufacturer Mini-Circuits | Voltage - Supply 3.75V ~ 4.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 72mA |
Part Status Active | Test Frequency 8GHz |
Frequency 5.5GHz ~ 12.5GHz | Mounting Type Surface Mount |
P1dB 17.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 22.4dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,54000 Kč | 739,54 Kč |
| 10 | 665,45700 Kč | 6 654,57 Kč |
| 20 | 598,88650 Kč | 11 977,73 Kč |
| 50 | 547,24000 Kč | 27 362,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 485,26790 Kč | 48 526,79 Kč |
| 200 | 451,23170 Kč | 90 246,34 Kč |
| Unit Price without VAT: | 739,54000 Kč |
|---|---|
| Unit Price with VAT: | 894,84340 Kč |






