
PMA3-24323LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-24323LN+TR-ND - Tape & Reel (TR) 3157-PMA3-24323LN+CT-ND - Cut Tape (CT) 3157-PMA3-24323LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-24323LN+ |
Description | SMT LNA, 24 - 32 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 24GHz ~ 32GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 32GHz | |
P1dB | 16.8dBm | |
Gain | 16.6dB | |
Noise Figure | 2.8dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 128mA | |
Test Frequency | 28GHz ~ 32GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,50000 Kč | 1 365,50 Kč |
| 10 | 1 215,28000 Kč | 12 152,80 Kč |
| 20 | 1 140,19150 Kč | 22 803,83 Kč |
| 50 | 1 084,25700 Kč | 54 212,85 Kč |
| 100 | 1 027,56020 Kč | 102 756,02 Kč |
| 200 | 1 022,60050 Kč | 204 520,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 871,83707 Kč | 1 743 674,14 Kč |
| Unit Price without VAT: | 1 365,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,25500 Kč |



