RF Power Divider 25 GHz ~ 35 GHz Isolation (Min) 21dB, 7° Imbalance (Max) 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2-28+

DigiKey Part Number
3157-EP2-28+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EP2-28+
Description
PWRSPLTR, 25000 - 35000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 25 GHz ~ 35 GHz Isolation (Min) 21dB, 7° Imbalance (Max) 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
0.8dB
Frequency
25 GHz ~ 35 GHz
Specifications
Isolation (Min) 21dB, 7° Imbalance (Max)
Size / Dimension
0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm)
Package / Case
6-TDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100693,94610 Kč69 394,61 Kč
Manufacturers Standard Package
Unit Price without VAT:693,94610 Kč
Unit Price with VAT:839,67478 Kč