
M3SWA2-63DRC+ | |
|---|---|
DigiKey Part Number | 3157-M3SWA2-63DRC+TR-ND - Tape & Reel (TR) 3157-M3SWA2-63DRC+CT-ND - Cut Tape (CT) 3157-M3SWA2-63DRC+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3SWA2-63DRC+ |
Description | IC RF SWITCH SPDT 6GHZ 12MCLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | DC ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 6GHz | |
P1dB | 25.6dBm | |
IIP3 | 43.8dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,41000 Kč | 521,41 Kč |
| 20 | 201,86950 Kč | 4 037,39 Kč |
| 50 | 181,66160 Kč | 9 083,08 Kč |
| 100 | 164,19000 Kč | 16 419,00 Kč |
| 200 | 143,77255 Kč | 28 754,51 Kč |
| 500 | 135,14100 Kč | 67 570,50 Kč |
| 1 000 | 115,35484 Kč | 115 354,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 102,72453 Kč | 205 449,06 Kč |
| Unit Price without VAT: | 521,41000 Kč |
|---|---|
| Unit Price with VAT: | 630,90610 Kč |







