
LPF-B0R8+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B0R8+-ND |
Manufacturer | |
Manufacturer Product Number | LPF-B0R8+ |
Description | LUMPED LC LPF, DC - 0.8 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LPF-B0R8+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.25MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,75000 Kč | 307,75 Kč |
| 10 | 287,96400 Kč | 2 879,64 Kč |
| 25 | 278,07040 Kč | 6 951,76 Kč |
| 50 | 265,23000 Kč | 13 261,50 Kč |
| 100 | 248,60260 Kč | 24 860,26 Kč |
| 250 | 238,12772 Kč | 59 531,93 Kč |
| Unit Price without VAT: | 307,75000 Kč |
|---|---|
| Unit Price with VAT: | 372,37750 Kč |




