
BLP-1.9+ | |
|---|---|
DigiKey Part Number | 3157-BLP-1.9+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-1.9+ |
Description | LUMPED LC LPF, DC - 1.9 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 2.5MHz (Cutoff) | Size / Dimension 0.570" Dia (14.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,64000 Kč | 1 229,64 Kč |
| 10 | 1 032,59800 Kč | 10 325,98 Kč |
| 25 | 1 015,97560 Kč | 25 399,39 Kč |
| 50 | 1 011,05380 Kč | 50 552,69 Kč |
| Unit Price without VAT: | 1 229,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,86440 Kč |








