
BLP-5+ | |
|---|---|
DigiKey Part Number | 3157-BLP-5+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-5+ |
Description | LUMPED LC LPF, DC - 5 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6MHz (Cutoff) Frequency Balance RF Filter (Radio Frequency) Bandwidth 5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 6MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Balance | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.540" Dia x 2.590" L (13.72mm x 65.79mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,13000 Kč | 1 164,13 Kč |
| 10 | 967,08400 Kč | 9 670,84 Kč |
| 25 | 950,45360 Kč | 23 761,34 Kč |
| 50 | 947,00980 Kč | 47 350,49 Kč |
| Unit Price without VAT: | 1 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,59730 Kč |




