
BHP-300+ | |
|---|---|
DigiKey Part Number | 3157-BHP-300+-ND |
Manufacturer | |
Manufacturer Product Number | BHP-300+ |
Description | RF FILTER HIGH PASS 245MHZ BNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 245MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.71GHz Bandwidth 1.5dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 245MHz (Cutoff) | Size / Dimension 0.570" Dia x 2.590" L (14.47mm x 65.79mm) |
Bandwidth 2.71GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 295,37000 Kč | 1 295,37 Kč |
| 10 | 1 164,12900 Kč | 11 641,29 Kč |
| 25 | 1 139,93120 Kč | 28 498,28 Kč |
| Unit Price without VAT: | 1 295,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 567,39770 Kč |


