
LPF-B0R3+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B0R3+TR-ND - Tape & Reel (TR) 3157-LPF-B0R3+CT-ND - Cut Tape (CT) 3157-LPF-B0R3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF-B0R3+ |
Description | LUMPED LC LPF, DC - 0.3 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 460kHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.826" L x 0.472" W (20.98mm x 11.99mm) |
Frequency 460kHz (Cutoff) | Height (Max) 0.220" (5.59mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 290,73800 Kč | 2 907,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 247,94650 Kč | 24 794,65 Kč |
| 300 | 237,53987 Kč | 71 261,96 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |


