
LPF-B0R35+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B0R35+TR-ND - Tape & Reel (TR) 3157-LPF-B0R35+CT-ND - Cut Tape (CT) 3157-LPF-B0R35+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF-B0R35+ |
Description | RF FILTER LOW PASS 350KHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 570kHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 350kHz Bandwidth 3dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.826" L x 0.472" W (20.98mm x 11.99mm) |
Frequency 570kHz (Cutoff) | Height (Max) 0.220" (5.59mm) |
Bandwidth 350kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 287,25300 Kč | 2 872,53 Kč |
| 25 | 277,42560 Kč | 6 935,64 Kč |
| 50 | 264,57480 Kč | 13 228,74 Kč |
| 100 | 247,94440 Kč | 24 794,44 Kč |
| 250 | 241,27372 Kč | 60 318,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 205,61368 Kč | 102 806,84 Kč |
| 1 000 | 199,56625 Kč | 199 566,25 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |


