
LFCW-6500+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-6500+TR-ND - Tape & Reel (TR) 3157-LFCW-6500+CT-ND - Cut Tape (CT) 3157-LFCW-6500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-6500+ |
Description | CER FILTER 7.5GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 7.5GHz (Cutoff) | Height (Max) 0.028" (0.70mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 20 | 151,94150 Kč | 3 038,83 Kč |
| 50 | 142,61840 Kč | 7 130,92 Kč |
| 100 | 136,57100 Kč | 13 657,10 Kč |
| 200 | 133,54730 Kč | 26 709,46 Kč |
| 500 | 129,01214 Kč | 64 506,07 Kč |
| 1 000 | 119,83349 Kč | 119 833,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 107,09043 Kč | 428 361,72 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |











