6.8GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-6000+

DigiKey Part Number
3157-LFCN-6000+TR-ND - Tape & Reel (TR)
3157-LFCN-6000+CT-ND - Cut Tape (CT)
3157-LFCN-6000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-6000+
Description
CER FILTER 6.8GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFCN-6000+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
6.8GHz
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,78000 Kč267,78 Kč
2074,82950 Kč1 496,59 Kč
5064,56860 Kč3 228,43 Kč
10058,06170 Kč5 806,17 Kč
20049,05215 Kč9 810,43 Kč
50046,04894 Kč23 024,47 Kč
1 00038,92888 Kč38 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,03724 Kč105 111,72 Kč
6 00032,03415 Kč192 204,90 Kč
Manufacturers Standard Package
Unit Price without VAT:267,78000 Kč
Unit Price with VAT:324,01380 Kč