
LFCN-1800+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1800+TR-ND - Tape & Reel (TR) 3157-LFCN-1800+CT-ND - Cut Tape (CT) 3157-LFCN-1800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1800+ |
Description | CER FILTER 2.125GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.125GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 2.125GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,73000 Kč | 290,73 Kč |
| 20 | 108,11500 Kč | 2 162,30 Kč |
| 50 | 98,10420 Kč | 4 905,21 Kč |
| 100 | 91,34710 Kč | 9 134,71 Kč |
| 200 | 84,08940 Kč | 16 817,88 Kč |
| 500 | 77,83314 Kč | 38 916,57 Kč |
| 1 000 | 73,07142 Kč | 73 071,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,31963 Kč | 195 958,89 Kč |
| Unit Price without VAT: | 290,73000 Kč |
|---|---|
| Unit Price with VAT: | 351,78330 Kč |







