K1-LFCN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-180+

DigiKey Part Number
3157-LFCN-180+TR-ND - Tape & Reel (TR)
3157-LFCN-180+CT-ND - Cut Tape (CT)
3157-LFCN-180+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-180+
Description
CER FILTER 270MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
270MHz
Impedance
50Ohm
Insertion Loss
1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,54000 Kč279,54 Kč
20103,77650 Kč2 075,53 Kč
5094,30400 Kč4 715,20 Kč
10087,98900 Kč8 798,90 Kč
20080,83200 Kč16 166,40 Kč
50074,72750 Kč37 363,75 Kč
1 00073,75289 Kč73 752,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,93964 Kč188 818,92 Kč
Manufacturers Standard Package
Unit Price without VAT:279,54000 Kč
Unit Price with VAT:338,24340 Kč