
KC2-11+ | |
|---|---|
DigiKey Part Number | 3157-KC2-11+TR-ND - Tape & Reel (TR) 3157-KC2-11+CT-ND - Cut Tape (CT) 3157-KC2-11+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2-11+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 1GHz ~ 2.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 1GHz ~ 2.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 10 | 195,28100 Kč | 1 952,81 Kč |
| 50 | 179,15500 Kč | 8 957,75 Kč |
| 100 | 162,52450 Kč | 16 252,45 Kč |
| 200 | 154,53060 Kč | 30 906,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,78428 Kč | 65 892,14 Kč |
| 1 000 | 126,25048 Kč | 126 250,48 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |






