
KC2-36+ | |
|---|---|
DigiKey Part Number | 3157-KC2-36+TR-ND - Tape & Reel (TR) 3157-KC2-36+CT-ND - Cut Tape (CT) 3157-KC2-36+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2-36+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 3.4GHz ~ 7.2GHz |
Datasheet | Datasheet |
Category | Frequency 3.4GHz ~ 7.2GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, Flat Leads |
Function Frequency Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 228,03800 Kč | 2 280,38 Kč |
| 50 | 211,65980 Kč | 10 582,99 Kč |
| 100 | 195,28140 Kč | 19 528,14 Kč |
| 200 | 191,79785 Kč | 38 359,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 163,53326 Kč | 81 766,63 Kč |
| 1 000 | 156,69758 Kč | 156 697,58 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |





