6.85GHz Center High Pass Ceramic Filter 5.9 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-3500+

DigiKey Part Number
3157-HFCN-3500+TR-ND - Tape & Reel (TR)
3157-HFCN-3500+CT-ND - Cut Tape (CT)
3157-HFCN-3500+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-3500+
Description
CER FILTER 6.85GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.85GHz Center High Pass Ceramic Filter 5.9 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HFCN-3500+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
5.9 GHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency
6.85GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.042" (1.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
20103,56200 Kč2 071,24 Kč
5093,98700 Kč4 699,35 Kč
10087,68760 Kč8 768,76 Kč
20080,63230 Kč16 126,46 Kč
50074,58532 Kč37 292,66 Kč
1 00073,57069 Kč73 570,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,74230 Kč188 226,90 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč