3.35GHz Center High Pass Ceramic Filter 2.8 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-1810+

DigiKey Part Number
3157-HFCN-1810+TR-ND - Tape & Reel (TR)
3157-HFCN-1810+CT-ND - Cut Tape (CT)
3157-HFCN-1810+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-1810+
Description
CER FILTER 3.35GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.35GHz Center High Pass Ceramic Filter 2.8 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2.8 GHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
3.35GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
2071,81300 Kč1 436,26 Kč
5061,98600 Kč3 099,30 Kč
10055,68670 Kč5 568,67 Kč
20047,11950 Kč9 423,90 Kč
50044,09622 Kč22 048,11 Kč
1 00039,19487 Kč39 194,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,51288 Kč100 538,64 Kč
6 00032,02195 Kč192 131,70 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč