
JSW2-63VHDRG+ | |
|---|---|
DigiKey Part Number | 3157-JSW2-63VHDRG+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JSW2-63VHDRG+ |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 16dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 81dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,21362 Kč | 81 640,86 Kč |
| 6 000 | 25,98503 Kč | 155 910,18 Kč |
| Unit Price without VAT: | 27,21362 Kč |
|---|---|
| Unit Price with VAT: | 32,92848 Kč |











