
JDC-20-3-75+ | |
|---|---|
DigiKey Part Number | 3157-JDC-20-3-75+-ND |
Manufacturer | |
Manufacturer Product Number | JDC-20-3-75+ |
Description | DIR COUP, 2 - 250 MHZ, 75 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2MHz ~ 250MHz 19.2 ± 0.5dB 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2MHz ~ 250MHz | |
Coupling Factor | 19.2 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 407,19530 Kč | 40 719,53 Kč |
| Unit Price without VAT: | 407,19530 Kč |
|---|---|
| Unit Price with VAT: | 492,70631 Kč |







