
HFCN-5050+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-5050+TR-ND - Tape & Reel (TR) 3157-HFCN-5050+CT-ND - Cut Tape (CT) 3157-HFCN-5050+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-5050+ |
Description | CER FILTER 7.75GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.75GHz Center High Pass Ceramic Filter 4.5 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-5050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.75GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.5 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 20 | 103,56200 Kč | 2 071,24 Kč |
| 50 | 93,98700 Kč | 4 699,35 Kč |
| 100 | 87,68760 Kč | 8 768,76 Kč |
| 200 | 80,63230 Kč | 16 126,46 Kč |
| 500 | 74,58532 Kč | 37 292,66 Kč |
| 1 000 | 73,57069 Kč | 73 570,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,74230 Kč | 188 226,90 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |










