RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 9GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-93+

DigiKey Part Number
3157-GVA-93+TR-ND - Tape & Reel (TR)
3157-GVA-93+CT-ND - Cut Tape (CT)
3157-GVA-93+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-93+
Description
IC RF AMP LTE 10MHZ-9GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 9GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GVA-93+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
52mA
Part Status
Active
Test Frequency
850MHz
Frequency
10MHz ~ 9GHz
Mounting Type
Surface Mount
P1dB
16.3dBm
Package / Case
TO-243AA
Gain
15.2dB
Supplier Device Package
SOT-89
Noise Figure
5.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1297,82000 Kč297,82 Kč
20133,14150 Kč2 662,83 Kč
50125,63360 Kč6 281,68 Kč
100118,12560 Kč11 812,56 Kč
200110,86785 Kč22 173,57 Kč
500109,76666 Kč54 883,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00097,35368 Kč97 353,68 Kč
2 00093,09937 Kč186 198,74 Kč
Manufacturers Standard Package
Unit Price without VAT:297,82000 Kč
Unit Price with VAT:360,36220 Kč