
GP2Y1A+ | |
|---|---|
DigiKey Part Number | 3157-GP2Y1A+TR-ND - Tape & Reel (TR) 3157-GP2Y1A+CT-ND - Cut Tape (CT) 3157-GP2Y1A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2Y1A+ |
Description | 2 WAYS MMIC PS, 1550 - 4400 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.55 GHz ~ 4.4 GHz Isolation (Min) 28dB, 33dB Return Loss, 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 1.55 GHz ~ 4.4 GHz | |
Specifications | Isolation (Min) 28dB, 33dB Return Loss, 4° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 20 | 55,68650 Kč | 1 113,73 Kč |
| 50 | 52,66300 Kč | 2 633,15 Kč |
| 100 | 51,72440 Kč | 5 172,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,09580 Kč | 22 047,90 Kč |
| 1 000 | 42,25848 Kč | 42 258,48 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |





