
D6DA1G960K2B2-Z | |
|---|---|
DigiKey Part Number | 587-6206-2-ND - Tape & Reel (TR) 587-6206-1-ND - Cut Tape (CT) 587-6206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6DA1G960K2B2-Z |
Description | RF DUPLEXER 1GHZ-5GHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1GHz ~ 5GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | 55.00dB / - | |
High Band Attenuation (min / max dB) | - / 55.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 25 | 37,77960 Kč | 944,49 Kč |
| 50 | 35,53700 Kč | 1 776,85 Kč |
| 100 | 33,42880 Kč | 3 342,88 Kč |
| 250 | 30,83264 Kč | 7 708,16 Kč |
| 500 | 29,00328 Kč | 14 501,64 Kč |
| 1 000 | 27,36564 Kč | 27 365,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,75902 Kč | 74 277,06 Kč |
| 6 000 | 23,28643 Kč | 139 718,58 Kč |
| 9 000 | 22,46511 Kč | 202 185,99 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

