
FL086-4KM+ | |
|---|---|
DigiKey Part Number | 3157-FL086-4KM+-ND |
Manufacturer | |
Manufacturer Product Number | FL086-4KM+ |
Description | COAX CBL 2.92MM TO 2.92MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 644,07000 Kč | 2 644,07 Kč |
| 10 | 2 572,94800 Kč | 25 729,48 Kč |
| 25 | 2 501,62600 Kč | 62 540,65 Kč |
| 50 | 2 422,37960 Kč | 121 118,98 Kč |
| Unit Price without VAT: | 2 644,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 199,32470 Kč |









