Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
KFR-KM50+
KFR-KM50+

KFR-KM50+

DigiKey Part Number
3157-KFR-KM50+-ND
Manufacturer
Manufacturer Product Number
KFR-KM50+
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Right Angle
Packaging
Bag
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
40 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 300,18000 Kč4 300,18 Kč
103 870,12000 Kč38 701,20 Kč
253 762,51400 Kč94 062,85 Kč
503 691,20060 Kč184 560,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 300,18000 Kč
Unit Price with VAT:5 203,21780 Kč