
FL086-3KM+ | |
|---|---|
DigiKey Part Number | 3157-FL086-3KM+-ND |
Manufacturer | |
Manufacturer Product Number | FL086-3KM+ |
Description | COAX CBL 2.92MM TO 2.92MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 572,88000 Kč | 2 572,88 Kč |
| 10 | 2 501,61800 Kč | 25 016,18 Kč |
| 25 | 2 430,82080 Kč | 60 770,52 Kč |
| 50 | 2 355,18600 Kč | 117 759,30 Kč |
| Unit Price without VAT: | 2 572,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 113,18480 Kč |


