
ERA-1+ | |
|---|---|
DigiKey Part Number  | 3157-ERA-1+TR-ND - Tape & Reel (TR) 3157-ERA-1+CT-ND - Cut Tape (CT) 3157-ERA-1+DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERA-1+  | 
Description  | IC RF AMP CELLULAR 0HZ-8GHZ 4SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 8GHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mini-Circuits  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Frequency  | 0Hz ~ 8GHz  | |
P1dB  | 12dBm  | |
Gain  | 8.2dB  | |
Noise Figure  | 5.5dB  | |
RF Type  | Cellular, CATV, DBS, PCS, WLAN  | |
Voltage - Supply  | 3.2V ~ 3.6V  | |
Current - Supply  | 40mA  | |
Test Frequency  | 100MHz ~ 4GHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Flat Leads  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč | 
| 20 | 47,43750 Kč | 948,75 Kč | 
| 100 | 44,10870 Kč | 4 410,87 Kč | 
| 200 | 39,53140 Kč | 7 906,28 Kč | 
| 500 | 37,65886 Kč | 18 829,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 34,74602 Kč | 34 746,02 Kč | 
| Unit Price without VAT: | 61,38000 Kč | 
|---|---|
| Unit Price with VAT: | 74,26980 Kč | 



