
ERA-2+ | |
|---|---|
DigiKey Part Number | 3157-ERA-2+TR-ND - Tape & Reel (TR) 3157-ERA-2+CT-ND - Cut Tape (CT) 3157-ERA-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2+ |
Description | IC RF AMP CELLULAR 0HZ-6GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 13.1dBm | |
Gain | 10.7dB | |
Noise Figure | 3.4dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3.2V ~ 3.6V | |
Current - Supply | 40mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 20 | 50,89900 Kč | 1 017,98 Kč |
| 100 | 47,87540 Kč | 4 787,54 Kč |
| 200 | 45,85965 Kč | 9 171,93 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,79640 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |



