
EP4KA+ | |
|---|---|
DigiKey Part Number | 3157-EP4KA+TR-ND - Tape & Reel (TR) 3157-EP4KA+CT-ND - Cut Tape (CT) 3157-EP4KA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP4KA+ |
Description | RF PWR DVDR 10.7-31GHZ 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10.7 GHz ~ 31 GHz Isolation (Min) 14dB, 1.4 VSWR (Typ), 7.8° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP4KA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.1dB | |
Frequency | 10.7 GHz ~ 31 GHz | |
Specifications | Isolation (Min) 14dB, 1.4 VSWR (Typ), 7.8° Imbalance (Max) | |
Size / Dimension | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,34000 Kč | 4 055,34 Kč |
| 10 | 2 316,66700 Kč | 23 166,67 Kč |
| 50 | 2 275,55320 Kč | 113 777,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1 939,97425 Kč | 3 879 948,50 Kč |
| Unit Price without VAT: | 4 055,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,96140 Kč |







