
ADP7142WAUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142WAUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP7142WAUJZ-R7CT-ND - Cut Tape (CT) 505-ADP7142WAUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142WAUJZ-R7 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142WAUJZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 67,88040 Kč | 1 697,01 Kč |
| 100 | 61,45280 Kč | 6 145,28 Kč |
| 250 | 58,39372 Kč | 14 598,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,14517 Kč | 159 435,51 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |











