
ADUM1255ASA+ | |
|---|---|
DigiKey Part Number | 175-ADUM1255ASA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1255ASA+ |
Description | DGTL ISO 3KV 2CH CAN/I2C 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 3000Vrms 2 Channel 2MHz 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1255ASA+ Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 95.8ns, 128.4ns |
Part Status Active | Pulse Width Distortion (Max) 94.2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) -, 20.3ns |
Type CAN, I2C | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 62,50400 Kč | 625,04 Kč |
| 25 | 57,42760 Kč | 1 435,69 Kč |
| 100 | 51,85510 Kč | 5 185,51 Kč |
| 300 | 48,74487 Kč | 14 623,46 Kč |
| 500 | 47,59434 Kč | 23 797,17 Kč |
| 1 000 | 46,27523 Kč | 46 275,23 Kč |
| 2 500 | 44,88329 Kč | 112 208,23 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |











