
ADN4695EBRZ | |
|---|---|
DigiKey Part Number | 505-ADN4695EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4695EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4695EBRZ Models |
Category | Data Rate 100Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 82,67100 Kč | 826,71 Kč |
| 56 | 71,77268 Kč | 4 019,27 Kč |
| 112 | 68,67045 Kč | 7 691,09 Kč |
| 280 | 65,39614 Kč | 18 310,92 Kč |
| 504 | 63,69823 Kč | 32 103,91 Kč |
| 1 008 | 62,02484 Kč | 62 521,04 Kč |
| 2 520 | 60,25833 Kč | 151 850,99 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |







