
EHC-24L+ | |
|---|---|
DigiKey Part Number | 3157-EHC-24L+TR-ND - Tape & Reel (TR) 3157-EHC-24L+CT-ND - Cut Tape (CT) 3157-EHC-24L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHC-24L+ |
Description | SMT GAIN BLOCK, DC - 20000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 0Hz ~ 20GHz AF320 |
Datasheet | Datasheet |
EDA/CAD Models | EHC-24L+ Models |
Category | RF Type 5G |
Manufacturer Mini-Circuits | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 19.1mA |
Part Status Active | Test Frequency 10MHz |
Frequency 0Hz ~ 20GHz | Mounting Type Surface Mount |
P1dB 7dBm | Package / Case 4-SMD, Flat Leads |
Gain 10.2dB | Supplier Device Package AF320 |
Noise Figure 5.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,94000 Kč | 570,94 Kč |
| 10 | 420,29600 Kč | 4 202,96 Kč |
| 20 | 390,31100 Kč | 7 806,22 Kč |
| 50 | 382,75160 Kč | 19 137,58 Kč |
| 100 | 380,38300 Kč | 38 038,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 337,14620 Kč | 337 146,20 Kč |
| Unit Price without VAT: | 570,94000 Kč |
|---|---|
| Unit Price with VAT: | 690,83740 Kč |






