RF Amplifier IC 5G 0Hz ~ 16GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHA-163L+

DigiKey Part Number
3157-EHA-163L+TR-ND - Tape & Reel (TR)
3157-EHA-163L+CT-ND - Cut Tape (CT)
3157-EHA-163L+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHA-163L+
Description
SMT GAIN BLOCK, DC - 16000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G 0Hz ~ 16GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 16GHz
P1dB
7.7dBm
Gain
16dB
Noise Figure
6.2dB
RF Type
5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
20.9mA
Test Frequency
10MHz
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1404,21000 Kč404,21 Kč
20230,30600 Kč4 606,12 Kč
50223,25080 Kč11 162,54 Kč
100215,94340 Kč21 594,34 Kč
200211,39525 Kč42 279,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000180,16400 Kč360 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:404,21000 Kč
Unit Price with VAT:489,09410 Kč