
PMA2-123LN5+ | |
|---|---|
DigiKey Part Number | 3157-PMA2-123LN5+TR-ND - Tape & Reel (TR) 3157-PMA2-123LN5+CT-ND - Cut Tape (CT) 3157-PMA2-123LN5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-123LN5+ |
Description | IC AMP LTE 500MHZ-12GHZ MC1631-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 12GHz MC1631-1 |
Datasheet | Datasheet |
EDA/CAD Models | PMA2-123LN5+ Models |
Category | RF Type LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Test Frequency 500MHz |
Frequency 500MHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 12.3dBm | Package / Case 8-TFDFN Exposed Pad |
Gain 7.6dB | Supplier Device Package MC1631-1 |
Noise Figure 2.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 20 | 375,19250 Kč | 7 503,85 Kč |
| 50 | 331,85240 Kč | 16 592,62 Kč |
| 100 | 302,87730 Kč | 30 287,73 Kč |
| 200 | 291,07010 Kč | 58 214,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 248,19720 Kč | 248 197,20 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |







