
EDC21-24+ | |
|---|---|
DigiKey Part Number | 3157-EDC21-24+TR-ND - Tape & Reel (TR) 3157-EDC21-24+CT-ND - Cut Tape (CT) 3157-EDC21-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDC21-24+ |
Description | RF DIR CPLR 4GHZ-20GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 20GHz 21 ± 2dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 4GHz ~ 20GHz |
Manufacturer Mini-Circuits | Coupling Factor 21 ± 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Return Loss 26dB |
Coupler Type Standard | Package / Case 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 20 | 699,48550 Kč | 13 989,71 Kč |
| 50 | 674,04000 Kč | 33 702,00 Kč |
| 100 | 667,91910 Kč | 66 791,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 569,46870 Kč | 569 468,70 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |










