
CBP2-1300BV+ | |
|---|---|
DigiKey Part Number | 3157-CBP2-1300BV+-ND |
Manufacturer | |
Manufacturer Product Number | CBP2-1300BV+ |
Description | CER FILTER 1.3GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 14-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SMD Module |
Frequency 1.3GHz Center | Size / Dimension 0.701" L x 0.551" W (17.80mm x 14.00mm) |
Impedance 50Ohm | Height (Max) 0.135" (3.43mm) |
Bandwidth 200 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,22000 Kč | 1 897,22 Kč |
| 10 | 1 795,65900 Kč | 17 956,59 Kč |
| 25 | 1 727,83640 Kč | 43 195,91 Kč |
| 50 | 1 660,02280 Kč | 83 001,14 Kč |
| 100 | 1 654,62320 Kč | 165 462,32 Kč |
| Unit Price without VAT: | 1 897,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,63620 Kč |



