
LFCN-1000D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1000D+TR-ND - Tape & Reel (TR) 3157-LFCN-1000D+CT-ND - Cut Tape (CT) 3157-LFCN-1000D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1000D+ |
Description | CER FILTER 1.3GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 1.3GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 20 | 91,34700 Kč | 1 826,94 Kč |
| 50 | 81,58680 Kč | 4 079,34 Kč |
| 100 | 71,57610 Kč | 7 157,61 Kč |
| 200 | 68,92325 Kč | 13 784,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,81612 Kč | 30 908,06 Kč |
| 1 000 | 56,30985 Kč | 56 309,85 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |




