
CBP-1300A+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1300A+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1300A+ |
Description | RF FILTER BAND PASS 1.3GHZ 16SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2dB 16-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 16-SMD, No Lead |
Part Status Active | Size / Dimension 1.040" L x 0.550" W (26.42mm x 13.97mm) |
Frequency 1.3GHz Center | Height (Max) 0.225" (5.72mm) |
Bandwidth 200MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,33000 Kč | 1 490,33 Kč |
| 10 | 1 388,47600 Kč | 13 884,76 Kč |
| 25 | 1 320,91240 Kč | 33 022,81 Kč |
| 50 | 1 279,48500 Kč | 63 974,25 Kč |
| Unit Price without VAT: | 1 490,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,29930 Kč |


