cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-1.5M-NMNM+

DigiKey Part Number
3157-CBL-1.5M-NMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-1.5M-NMNM+
Description
COAX CBL N-TYPE TO N-TYPE 4.9'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
59.1" (1.5m) 4.9'
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 539,64000 Kč3 539,64 Kč
103 512,77100 Kč35 127,71 Kč
253 485,70040 Kč87 142,51 Kč
503 439,55380 Kč171 977,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 539,64000 Kč
Unit Price with VAT:4 282,96440 Kč