
ZAPD-2DC-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2DC-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2DC-S+ |
Description | 2 WAYS PWRSPLTR, 950 - 2150 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 20dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 950 MHz ~ 2.15 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 5° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 1.750" W x 0.780" H (50.80mm x 44.45mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,23000 Kč | 2 643,23 Kč |
| 10 | 2 290,43400 Kč | 22 904,34 Kč |
| 25 | 2 255,41400 Kč | 56 385,35 Kč |
| 50 | 2 220,11800 Kč | 111 005,90 Kč |
| Unit Price without VAT: | 2 643,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,30830 Kč |


