
SL-5ES-1 | |
|---|---|
DigiKey Part Number | RLC408-ND |
Manufacturer | |
Manufacturer Product Number | SL-5ES-1 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Red Lion Controls | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 60°C |
Number of Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,46000 Kč | 3 609,46 Kč |
| 10 | 3 420,32300 Kč | 34 203,23 Kč |
| Unit Price without VAT: | 3 609,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,44660 Kč |




