
NF-BM50+ | |
|---|---|
DigiKey Part Number | 3157-NF-BM50+-ND |
Manufacturer | |
Manufacturer Product Number | NF-BM50+ |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) N Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line), Right Angle |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series | Frequency - Max 2 GHz |
Center Gender Female to Male | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 50 | 338,90780 Kč | 16 945,39 Kč |
| 100 | 332,55580 Kč | 33 255,58 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |








