
BW-N6W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N6W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N6W5+ |
Description | FXD ATTEN 5W N F/M 6DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case N-Type In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,95000 Kč | 2 161,95 Kč |
| 50 | 2 094,42460 Kč | 104 721,23 Kč |
| 100 | 2 035,49360 Kč | 203 549,36 Kč |
| Unit Price without VAT: | 2 161,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,95950 Kč |








