
RG223-BM-BM(QTY:1FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-BM-BM(QTY:1FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-BM-BM(QTY:1FT) |
Description | COAX CBL BNC TO BNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-223 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,69000 Kč | 948,69 Kč |
| 10 | 868,79200 Kč | 8 687,92 Kč |
| 25 | 792,21240 Kč | 19 805,31 Kč |
| Unit Price without VAT: | 948,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,91490 Kč |










