
BW-N15W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N15W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N15W5+ |
Description | 15 DB FXD ATTEN, DC - 18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,95000 Kč | 2 161,95 Kč |
| 50 | 2 094,42460 Kč | 104 721,23 Kč |
| 100 | 2 035,49360 Kč | 203 549,36 Kč |
| Unit Price without VAT: | 2 161,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,95950 Kč |




