
BPGE-542R+ | |
|---|---|
DigiKey Part Number | 3157-BPGE-542R+TR-ND - Tape & Reel (TR) 3157-BPGE-542R+CT-ND - Cut Tape (CT) 3157-BPGE-542R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPGE-542R+ |
Description | LTCC BPF, 4900 - 5920 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.02GHz Bandwidth 1.9dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4GHz Center | |
Bandwidth | 1.02GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 20 | 44,85150 Kč | 897,03 Kč |
| 50 | 39,05620 Kč | 1 952,81 Kč |
| 100 | 32,00100 Kč | 3 200,10 Kč |
| 200 | 21,66995 Kč | 4 333,99 Kč |
| 500 | 15,11856 Kč | 7 559,28 Kč |
| 1 000 | 10,07904 Kč | 10 079,04 Kč |
| 2 000 | 7,05533 Kč | 14 110,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,78755 Kč | 19 150,20 Kč |
| 8 000 | 4,53557 Kč | 36 284,56 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |



