BPF-A120+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-A600+

DigiKey Part Number
3157-BPF-A600+TR-ND - Tape & Reel (TR)
3157-BPF-A600+CT-ND - Cut Tape (CT)
3157-BPF-A600+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-A600+
Description
RF FILTER BAND PASS 600MHZ 18SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2.5dB 18-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz Center
Bandwidth
200MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
18-SMD, No Lead
Size / Dimension
1.360" L x 0.730" W (34.54mm x 18.54mm)
Height (Max)
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 258,97000 Kč1 258,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 073,16580 Kč107 316,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 258,97000 Kč
Unit Price with VAT:1 523,35370 Kč